
SPDT momentary pushbutton switch featuring a right-angle surface mount design with 7 PCB holes and solder terminals. Offers a 0.02A current rating at 20VDC, with a gold-plated brass contact material for enhanced conductivity and durability. This switch boasts an electrical life of 60,000 cycles and operates within a temperature range of -40°C to 85°C, meeting UL94 V-0 flammability standards. Packaged in tape and reel for efficient automated assembly, this RoHS compliant component is ideal for compact electronic applications.
Apem TP32WS83565 technical specifications.
| Actuator Length | 4.5mm |
| Actuator Material | Plastic |
| Package/Case | SMD/SMT |
| Contact Material | Brass, Gold |
| Contact Plating | Gold |
| Electrical Life | 60000Cycles |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Surface Mount |
| Orientation | Right Angle |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SMT TP |
| Switch Function | On-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPDT, SP |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Apem TP32WS83565 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
