
The TP32WW03000 is a SPDT pushbutton switch with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It features a brass contact material with gold plating and a glass and polyamide actuator material. The switch has a maximum voltage rating of 20V AC and DC and is designed for through-hole mounting with PC pins. It is RoHS compliant and has an electrical life of 60,000 cycles.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 3.55mm |
| Actuator Material | Glass, Polyamide |
| Contact Material | Brass |
| Contact Plating | Gold |
| Electrical Life | 60000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| RoHS | Compliant |
