The TP33P003500 switch from Apem features a maximum operating temperature range of -30°C to 85°C and a voltage rating of 20V AC and 20V DC. It has a switch function of off-mom and a throw configuration of SPST. The switch is RoHS compliant and is available in a package quantity of 100 in bulk packaging. It has an electrical life of 60,000 cycles and is suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Electrical Life | 60000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TP |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |