
Illuminated and Non-Illuminated Pushbutton Switch, SPST, Off-(on) momentary function. Features a right-angle, through-hole mount with PC pin termination. Rated for 0.02A and 20VDC, with a gold-plated brass contact material and an electrical life of 60,000 cycles. Operating temperature range is -30°C to 85°C.
Apem TP33W008000 technical specifications.
| Actuator Length | 3.55mm |
| Actuator Material | Glass, Polyamide |
| Contact Material | Brass |
| Contact Plating | Gold |
| Electrical Life | 60000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TP |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Apem TP33W008000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
