Apem TP33WS83565 technical specifications.
| Actuator Length | 4.5mm |
| Actuator Material | Plastic |
| Contact Material | Brass |
| Contact Plating | Gold |
| Electrical Life | 60000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Surface Mount |
| Orientation | Right Angle |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SMT TP |
| Switch Function | Off-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPST, SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Apem TP33WS83565 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
