
The TP33WW03000 is a SPST off-mom pushbutton switch with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It features a brass contact material with gold plating and a glass and polyamide actuator material. The switch is rated for 20V AC and DC and has an electrical life of 60,000 cycles. It is available in a bulk packaging with 50 pieces per package and is compliant with RoHS regulations.
Sign in to ask questions about the Apem TP33WW03000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem TP33WW03000 technical specifications.
| Actuator Length | 3.55mm |
| Actuator Material | Glass, Polyamide |
| Contact Material | Brass |
| Contact Plating | Gold |
| Electrical Life | 60000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TP |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Apem TP33WW03000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.