
This 20V DPDT through hole pushbutton switch has a minimum operating temperature of -30°C and a maximum operating temperature of 85°C. It is RoHS compliant and has a life of 60,000 cycles. The switch is available in a package quantity of 100 and is packaged in bulk.
Apem TP42MW03000 technical specifications.
| Electrical Life | 60000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TP |
| Switch Function | On-Mom |
| Termination | Wire Wrap |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Apem TP42MW03000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.