The TP42P008000 is a pushbutton switch with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It has a DC rated voltage of 20V and an AC voltage rating of 20V. The switch is designed for 60000 cycles of electrical life and is available in a through hole package. It is RoHS compliant and available in a bulk packaging quantity of 100. The switch is a DPDT throw configuration with a PC pin termination.
Apem TP42P008000 technical specifications.
| Electrical Life | 60000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TP |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Apem TP42P008000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.