This 20V on-mom DPDT switch features 60000 cycles of electrical life and operates within a temperature range of -30°C to 85°C. It is available in a through-hole package and is compliant with RoHS regulations. The switch is rated for 20V AC and 20V DC and is suitable for use in a variety of applications.
Apem TP42W008000 technical specifications.
| Electrical Life | 60000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TP |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Apem TP42W008000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.