
SPDT rocker switch featuring PC pin termination and a right-angle body orientation for bracket or through-hole mounting. This small rocker switch offers an ON momentary function with a 0.01A current rating at 0.05VAC/VDC, a 20VAC/20VDC voltage rating, and a 0.4VA power rating. It boasts an electrical life of 60,000 cycles and operates within a temperature range of -30°C to 85°C. Key dimensions include a product length of 14.75mm and a terminal pitch of 2.54mm.
Apem TR32W00000012 technical specifications.
| Actuator Style | Small Rocker |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Body Orientation | Right Angle |
| Product Length (mm) | 14.75 |
| Product Depth (mm) | 20.03 |
| Product Height (mm) | 5.84 |
| Body Length (mm) | 8.1 |
| Body Depth (mm) | 8.58 |
| Body Height (mm) | 5.55 |
| Actuator Length (mm) | 14.75 |
| Actuator Depth (mm) | 11.1 |
| Actuator Height (mm) | 5.84 |
| Terminal Length (mm) | 3.3 |
| Terminal Pitch (mm) | 2.54 |
| Number of Rows | 1 |
| Number of Terminals | 3 |
| Switch Configuration | ON Mom |
| Pole Throw Configuration | SPDT |
| Max Current Rating | [email protected] 0.05VDCA |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 60000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | 3G3K6 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem TR32W00000012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.