
SPDT illuminated and non-illuminated rocker switch featuring a small rocker actuator and PC pin termination. This vertical right-angle component offers momentary OFF momentary action with a 0.01A current rating at 0.05VAC/VDC, 20VAC/VDC voltage rating, and 0.4VA power rating. Designed for bracket mount or through-hole applications, it boasts an electrical life of 30,000 cycles and operates within a temperature range of -30°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Apem TR37WW0005012 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Style | Small Rocker |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Body Orientation | Vertical Right Angle |
| Product Length (mm) | 5.84 |
| Product Depth (mm) | 25.01 |
| Product Height (mm) | 14.75 |
| Body Length (mm) | 5 |
| Body Depth (mm) | 8.58 |
| Body Height (mm) | 8.65 |
| Actuator Length (mm) | 5.84 |
| Actuator Depth (mm) | 11.1 |
| Actuator Height (mm) | 14.75 |
| Terminal Length (mm) | 3.3 |
| Terminal Pitch (mm) | 2.54 |
| Number of Rows | 1 |
| Number of Terminals | 3 |
| Switch Configuration | Mom OFF Mom |
| Pole Throw Configuration | SPDT |
| Max Current Rating | [email protected] 0.05VDCA |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 30000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | 3G3K6 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem TR37WW0005012 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.