DPDT rocker switch with momentary-off-momentary action and PC pin termination. Features a small rocker actuator, straight body orientation, and bracket mount/through-hole mounting. Rated for 0.01A at 0.05VAC/0.05VDC, 20VAC, 20VDC, and 0.4VA. Operates within a temperature range of -30°C to 85°C with an electrical life of 30,000 cycles. Dimensions include a product length of 14.75mm and a body depth of 9.1mm.
Sign in to ask questions about the Apem TR47Y00005012 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem TR47Y00005012 technical specifications.
| Actuator Style | Small Rocker |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Body Orientation | Straight |
| Product Length (mm) | 14.75 |
| Product Depth (mm) | 9.1 |
| Product Height (mm) | 19.7 |
| Body Length (mm) | 10.56 |
| Body Depth (mm) | 9.1 |
| Body Height (mm) | 8.6 |
| Actuator Length (mm) | 14.75 |
| Actuator Depth (mm) | 5.84 |
| Actuator Height (mm) | 11.1 |
| Terminal Length (mm) | 3.3 |
| Terminal Pitch (mm) | 2.54 |
| Number of Rows | 2 |
| Row Spacing (mm) | 5.08 |
| Number of Terminals | 6 |
| Switch Configuration | Mom OFF Mom |
| Pole Throw Configuration | DPDT |
| Max Current Rating | [email protected] 0.05VDCA |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 30000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | 3G3K6 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem TR47Y00005012 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.