Joysticks Active 8 Direction >1000000Cycles
Apem TS-AT4G14B technical specifications.
| Type | Active |
| Number of Directions | 8 |
| Mechanical Life | >1000000Cycles |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| IP Rating | IP68/IP69K |
| Operating Temperature | -40 to 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.