The TS1A1U00A is a 2-pole panel mount joystick switch with an operating force of 310gf. It features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The switch is rated for IP67, waterproof, and water resistant, making it suitable for harsh environments. It has a mechanical life of 1,000,000 cycles and is available with wire leads.
Apem TS1A1U00A technical specifications.
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 5.01V |
| Mount | Panel |
| Number of Poles | 2 |
| Operating Force | 310gf |
| Ratings | IP67, Waterproof, Water Resistant, Dust Tight, IP68 |
| Series | TS |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Apem TS1A1U00A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.