Apem TS4A1S00A technical specifications.
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 5.01V |
| Mount | Panel |
| Number of Poles | 2 |
| Operating Force | 310gf |
| Ratings | IP67, Waterproof, Water Resistant, Dust Tight, IP68 |
| Resistance | 2R |
| Series | TS |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Apem TS4A1S00A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
