
The TS4A1S02A is a 5V linear voltage regulator with a 2-pole design, suitable for panel mounting in harsh environments. It operates within a temperature range of -40°C to 85°C and features a mechanical life of 1,000,000 cycles. The device is rated for a maximum voltage of 5.01V and has a resistance of 2 ohms. It meets IP67, IP68, and other waterproof and dust-tight ratings, making it suitable for use in wet or dusty conditions.
Apem TS4A1S02A technical specifications.
| Color | Black |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 5.01V |
| Mount | Panel |
| Number of Poles | 2 |
| Operating Force | 310gf |
| Package Quantity | 1 |
| Ratings | IP67, Waterproof, Water Resistant, Dust Tight, IP68 |
| Resistance | 2R |
| Series | TS |
| Termination | Wire Leads |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Apem TS4A1S02A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
