The TSAA1G00A is a 2-position specialty joystick switch with an IP68/IP69K rating, suitable for harsh environments. It has a mechanical life of 1,000,000 cycles and operates within a temperature range of -40 to 85°C. The switch measures 33.27mm in height and 29.7mm in length.
Apem TSAA1G00A technical specifications.
| Number of Directions | 2 |
| Max DC Voltage Rating | 5.01VDC |
| Number of Poles | 2 |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| IP Rating | IP68/IP69K |
| Operating Temperature | -40 to 85°C |
| Height | 33.27mm |
| Product Length | 29.7mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.