Joysticks 2 Direction 5.01VDC 1000000Cycles Wire Lead
Checking distributor stock and pricing after the page loads.
| Number of Directions | 2 |
| Max DC Voltage Rating | 5.01VDC |
| Number of Poles | 2 |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| IP Rating | IP68/IP69K |
| Operating Temperature | -40 to 85°C |
| Height | 33.27mm |
| Product Length | 29.7mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |