
Joysticks 2 Direction 5.01VDC 1000000Cycles Wire Lead
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Height | 33.27mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Ratings | IP68 |
| Switching Voltage | 5V |
| RoHS | Not Compliant |