
Thumbwheel switch featuring a panel mount design and connector termination. Offers a mechanical life of 5,000,000 cycles with an operating force of 70gf. Rated IP67, waterproof, and dust-tight, it operates reliably across a wide temperature range from -40°C to 85°C. This RoHS compliant specialty switch is part of the TW series.
Apem TW01BLK11 technical specifications.
| Actuator Type | Thumbwheel |
| Max Operating Temperature | 85°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Operating Force | 70gf |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | TW |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Apem TW01BLK11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.