Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Apem TW01GRY1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Thumbwheel |
| Max Operating Temperature | 85°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Operating Force | 70gf |
| Package Quantity | 1 |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | TW |
| Termination | Wire Leads |
| RoHS | Not Compliant |
Download the complete datasheet for Apem TW01GRY1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
