Apem TW03BLK1 technical specifications.
| Actuator Type | Thumbwheel |
| Color | Black |
| Max Operating Temperature | 85°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Operating Force | 70gf |
| Package Quantity | 1 |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | TW |
| Termination | Wire Leads |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Apem TW03BLK1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.