Apem TW11GRY1 technical specifications.
| Actuator Type | Thumbwheel |
| Mount | Panel |
| Operating Force | 70gf |
| Package Quantity | 1 |
| Ratings | IP67 |
| RoHS Compliant | No |
| Series | TW |
| Termination | Wire Leads |
| RoHS | Not Compliant |
Download the complete datasheet for Apem TW11GRY1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.