
This panel mount switch features a non-illuminated design, made from silicone rubber, and is rated for operation between -40°C and 85°C. It is available in quantities of 25 and is compliant with RoHS regulations. The switch is sealed for environmental protection and features a nickel-plated contact.
Sign in to ask questions about the Apem U1403 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem U1403 technical specifications.
| Color | Black |
| Contact Plating | Nickel |
| Height | 11mm |
| Illumination Type | Non-Illuminated |
| Material | Silicone, Rubber |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Front |
| Package Quantity | 25 |
| Ratings | Environment Sealed |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Apem U1403 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
