Apem U1567 technical specifications.
| Color | Black |
| Contact Plating | Nickel |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Material | Rubber, Silicone |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Front |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| RoHS Compliant | Yes |
| Switch Type | Toggle |
| RoHS | Not Compliant |
No datasheet is available for this part.
