Apem U2602 technical specifications.
| Color | Black |
| Illumination Type | Non-Illuminated |
| Mount | Hardware |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 8000 |
| Shape | Round |
| Size | 6mm |
| Switch Type | Pushbutton |
| RoHS | Not Compliant |
No datasheet is available for this part.