Apem U4301 technical specifications.
| Color | Black |
| Material | Rubber, Silicone |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Ratings | Environment Sealed |
| Switch Type | Toggle |
| RoHS | Compliant |
Download the complete datasheet for Apem U4301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
