
The Apem U481 is a 7.5mm round pushbutton switch with blue illumination and nickel contact plating. It is available in a 25-pack quantity. The switch is designed for hardware mounting and is part of the 9000 series. The U481 is suitable for applications requiring a pushbutton switch with blue illumination.
Apem U481 technical specifications.
| Color | Blue |
| Contact Plating | Nickel |
| Illumination Color | Blue |
| Illumination Type | Illuminated, Non-Illuminated |
| Mount | Hardware |
| Package Quantity | 25 |
| Series | 9000 |
| Shape | Round |
| Size | 7.5mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for Apem U481 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
