Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Apem U482 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Illumination Type | Non-Illuminated |
| Mount | Hardware |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 9000 |
| Shape | Round |
| Size | 7.5mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for Apem U482 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
