Apem U486 technical specifications.
| Color | Red |
| Contact Plating | Nickel |
| Illumination Type | Non-Illuminated |
| Mount | Hardware |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | 9000 |
| Shape | Round |
| Size | 7.5mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for Apem U486 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
