Apem U501 technical specifications.
| Inside Diameter | 5.2mm |
| Material | Brass |
| Mount | Hardware |
| Outside Diameter | 8mm |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Apem U501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.