
The Apem U5125 is a panel mount switch with a clear color and a package size of 125. It has a length of 9mm and a width of 18.3mm, and is designed for operation in temperatures ranging from -40°C to 85°C. The switch is sealed and suitable for front panel mounting.
Apem U5125 technical specifications.
| Package/Case | 125 |
| Color | Clear |
| Length | 9mm |
| Material | Rubber, Silicone |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | No |
| Width | 18.3mm |
| RoHS | Compliant |
Download the complete datasheet for Apem U5125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.