
This panel mount toggle switch features a black rubber construction with a maximum operating temperature range of -20°C to 50°C. It is designed for front panel mounting and is available in quantities of 25. The switch is environment sealed and suitable for use in a variety of applications.
Apem U5149 technical specifications.
| Color | Black |
| Length | 14.2mm |
| Material | Rubber |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 25 |
| Ratings | Environment Sealed |
| Switch Type | Toggle |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Apem U5149 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
