Apem U572 technical specifications.
| Color | Black |
| Illumination Type | Non-Illuminated |
| Mount | Panel |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | TP |
| Shape | Round, Concave |
| Size | 4mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for Apem U572 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
