Apem U5720 technical specifications.
| Color | Clear |
| Height | 7.6mm |
| Illumination Type | Non-Illuminated |
| Length | 25.2mm |
| Material | PVC, Polyvinyl |
| Mount | Panel, Front |
| Package Quantity | 25 |
| Ratings | Environment Sealed |
| RoHS Compliant | Yes |
| Switch Type | Rocker |
| Width | 18.8mm |
| RoHS | Compliant |
Download the complete datasheet for Apem U5720 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
