
The Apem U576 is a red non-illuminated pushbutton switch with a round concave shape and 4mm size. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The switch is mounted externally and has an outside diameter of 6.5mm. It is compliant with RoHS regulations but not Reach SVHC compliant. The Apem U576 is a single unit in a package quantity of 1.
Apem U576 technical specifications.
| Color | Red |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | External |
| Outside Diameter | 6.5mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TP |
| Shape | Round, Concave |
| Size | 4mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for Apem U576 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
