
This panel mount switch features a non-illuminated design and is constructed from rubber and silicone materials. It is rated for operation within the temperature range of -40°C to 85°C and is compliant with RoHS regulations. The switch is sealed to protect against environmental factors and is available in a single unit quantity.
Apem U589 technical specifications.
| Color | Black |
| Illumination Type | Non-Illuminated |
| Material | Rubber, Silicone |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Ratings | Environment Sealed |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Apem U589 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.