Sign in to ask questions about the Apem U600 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem U600 technical specifications.
| Color | Black |
| Height | 11.6mm |
| Material | NEOPRENE, Rubber |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 25 |
| Ratings | Environment Sealed |
| RoHS | Compliant |
Download the complete datasheet for Apem U600 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
