
The Apem U906 is a red pushbutton switch with a 5mm diameter and a round shape. It is lead free and available in a package quantity of 25. This switch is designed for non-illuminated applications and has a size of 4mm.
Checking distributor stock and pricing after the page loads.
| Color | Red |
| Diameter | 5mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Package Quantity | 25 |
| Series | 9000 |
| Shape | Round |
| Size | 4mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |