The ZP32P0001 is a pushbutton switch from Apem with a thermoplastic actuator and brass contacts plated with gold. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The switch is rated for 20V DC and 48V AC and has a maximum voltage rating of 48V. It is available in a panel mount through hole package and is RoHS compliant.
Sign in to ask questions about the Apem ZP32P0001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem ZP32P0001 technical specifications.
| Actuator Length | 3.95mm |
| Actuator Material | Thermoplastic |
| Contact Material | Brass |
| Contact Plating | Gold |
| Electrical Life | 60000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 48V |
| Mount | Panel, Through Hole |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ZP |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Apem ZP32P0001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.