The ZP Series Panel Mount SPST/SPDT Switch is a thermoplastic actuator with a brass contact and gold plating. It features a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The switch has a maximum voltage rating of 20V AC and DC, and is RoHS compliant. It is available in a package quantity of 100 and is packaged in bulk.
Sign in to ask questions about the Apem ZP33P0001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem ZP33P0001 technical specifications.
| Actuator Length | 3.95mm |
| Actuator Material | Thermoplastic |
| Contact Material | Brass |
| Contact Plating | Gold |
| Electrical Life | 60000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel, Through Hole |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ZP |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST, SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Apem ZP33P0001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.