This panel mount switch features a thermoplastic actuator with a brass contact and silver plating. It has a maximum operating temperature range of -30°C to 85°C and a current rating of 500mA. The switch is rated for 48V DC and has a high electrical life of 20,000 cycles. It is available in a panel mount, through hole configuration and is not RoHS compliant.
Apem ZP33P0101 technical specifications.
| Actuator Length | 3.95mm |
| Actuator Material | Thermoplastic |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 500mA |
| Electrical Life | 20000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 48V |
| Max Voltage Rating (DC) | 48V |
| Mount | Panel, Through Hole |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | ZP |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST, SPDT |
| Voltage Rating (AC) | 48V |
| DC Rated Voltage | 48V |
| RoHS | Not Compliant |
No datasheet is available for this part.