
This panel mount pushbutton switch features a thermoplastic actuator with a plunger type and brass, silver contacts with silver plating. It has a current rating of 500mA and a maximum operating temperature of 85°C. The switch is designed for 48V AC and DC voltage ratings and has a long electrical life of 20000 cycles. It is available in a bulk packaging quantity of 100 pieces and is RoHS compliant.
Sign in to ask questions about the Apem ZP33S0101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem ZP33S0101 technical specifications.
| Actuator Length | 3.95mm |
| Actuator Material | Thermoplastic |
| Actuator Type | PLUNGER |
| Contact Current Rating | 500mA |
| Contact Material | Brass, Silver |
| Contact Plating | Silver |
| Current Rating | 500mA |
| Electrical Life | 20000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 48V |
| Max Voltage Rating (DC) | 48V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ZP |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST, SP |
| Voltage Rating (AC) | 48V |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Apem ZP33S0101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.