The Apem ZP33W000000 is a 20V SPST off-momentary panel mount switch with a through-hole package. It has a minimum operating temperature of -30°C and a maximum operating temperature of 85°C. The switch has a life of 60,000 cycles and is rated for 20V AC and 20V DC. It is available in a bulk packaging with 100 pieces per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Apem ZP33W000000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Electrical Life | 60000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ZP |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Apem ZP33W000000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.