Hybrid operational amplifier featuring a single function and voltage-feedback architecture. Offers a minimum voltage gain of 20000 and a nominal unity gain bandwidth of 4500 kHz. This component operates across a wide temperature range from -55°C to 125°C, with a nominal supply voltage of ±15V. It is designed with 8 terminals in an O-MBFM-P8 JEDEC package and meets MIL-PRF-38534 Class H screening.
Apex 5962-9067901HXA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBFM-P8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 60 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 19 |
| Input Offset Voltage-Max | 10000 |
| Average Bias Current-Max (IIB) | 0.0002 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.0002 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 70 |
| Voltage Gain-Min | 20000 |
| Unity Gain BW-Nom | 4500 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -19 |
| Screening Level | MIL-PRF-38534 Class H |
| Slew Rate-Min | 8.5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Apex 5962-9067901HXA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.