The MP108FD is an industrial-grade operational amplifier with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a nominal supply voltage of 75V and a maximum supply voltage limit of 100V. The amplifier has a high common-mode reject ratio of 92 and a unity gain bandwidth of 10 kHz. It is available in a 34-pin R-XDMA-P34 package.
Sign in to ask questions about the Apex MP108FD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apex MP108FD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 34 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P34 |
| Pin Count | 34 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 75 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 100 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 0.0001 |
| Neg Supply Voltage-Nom (Vsup) | -75 |
| Slew Rate-Nom | 170 |
| Common-mode Reject Ratio-Nom | 92 |
| Unity Gain BW-Nom | 10000 |
| Neg Supply Voltage Limit-Max | -100 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Apex MP108FD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.