The PA02A is a dual supply operational amplifier from Apex, packaged in a TO-3 case suitable for through hole mounting. It operates over a temperature range of -55°C to 125°C and features a gain bandwidth product of 4.5MHz. The device has a slew rate of 20V/µs and a voltage gain of 103dB.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-3 |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 4.5MHz |
| Height | 6.4mm |
| Length | 38.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Slew Rate | 20V/µs |
| Voltage Gain | 103dB |
| Width | 25.4mm |
| RoHS | Compliant |