Apex PA03 technical specifications.
| Amplifier Type | POWER |
| Package/Case | DIP |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 500uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Operating Supply Current | 125mA |
| Output Current per Channel | 30A |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | Apex Precision Power® |
| Slew Rate | 8V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Apex PA03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
