
The Apex PA03A is a single power amplifier with a gain bandwidth product of 1 MHz. It features an input bias current of 3 pA and an input offset voltage of 250 μV. The amplifier is available in a DIP package and is mounted through a hole. It operates within a temperature range of -25°C to 85°C and has an operating supply current of 125 mA. The PA03A is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Amplifier Type | POWER |
| Package/Case | DIP |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 3pA |
| Input Offset Voltage (Vos) | 250uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Operating Supply Current | 125mA |
| Output Current per Channel | 30A |
| RoHS Compliant | No |
| Series | Apex Precision Power® |
| Slew Rate | 8V/µs |
| RoHS | Not Compliant |