The PA04ACR operational amplifier from Apex features a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has 12 terminals and a dual terminal position. The amplifier operates within a supply voltage range of -100V to 100V and has a maximum input offset voltage of 5000 microvolts. The device also has a slew rate of 50 volts per microsecond and a unity gain bandwidth of 2000 Hz.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 12 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDFM-P12 |
| Pin Count | 12 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 75 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 100 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 0.00002 |
| Neg Supply Voltage-Nom (Vsup) | -75 |
| Slew Rate-Nom | 50 |
| Common-mode Reject Ratio-Nom | 98 |
| Unity Gain BW-Nom | 2000 |
| Neg Supply Voltage Limit-Max | -100 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |